Starrett Tungsten Carbide 56mm Hole Saw

RS Stock No.: 276-8533Brand: StarrettManufacturers Part No.: BF456
brand-logo
View all in Hole Saws & Core Drill Bits

Technical documents

Specifications

Drill Bit Type

Hole Saw

Diameter

56mm

Arbor Included

No

Material

Tungsten Carbide

Cut Depth

41mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Starrett Tungsten Carbide 56mm Hole Saw

P.O.A.

Starrett Tungsten Carbide 56mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Drill Bit Type

Hole Saw

Diameter

56mm

Arbor Included

No

Material

Tungsten Carbide

Cut Depth

41mm

Country of Origin

China