Starrett HSS 16mm Hole Saw

RS Stock No.: 466-699Brand: StarrettManufacturers Part No.: CSC16IMPA: 633505
brand-logo
View all in Hole Saws & Core Drill Bits

Technical documents

Specifications

Drill Bit Type

Hole Saw

Diameter

16mm

Arbor Included

Yes

Material

HSS

Cut Depth

13mm

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Starrett Smoothcut Bi-metal Hole Saws

Bi-metal holesaws for use with battery operated power tools with 1/4in. Hex drive. The constant pitch teeth means that these holesaws provide an exceptionally smooth cut.

Ideal for cutting stainless steel, tool and mild steel sheeting plus plaster board, wood and thin plastics to a depth of 1/2in.
Complete assembly, no need for separate arbor or pilot drill
Hardened heat and abrasion resisting HSS teeth
Constant pitch of 8 teeth per inch

You may be interested in
Starrett HSS 20mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 19mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 22mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 25mm Hole Saw
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Starrett HSS 16mm Hole Saw

P.O.A.

Starrett HSS 16mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Starrett HSS 20mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 19mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 22mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 25mm Hole Saw
P.O.A.Each (ex VAT)

Technical documents

Specifications

Drill Bit Type

Hole Saw

Diameter

16mm

Arbor Included

Yes

Material

HSS

Cut Depth

13mm

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Starrett Smoothcut Bi-metal Hole Saws

Bi-metal holesaws for use with battery operated power tools with 1/4in. Hex drive. The constant pitch teeth means that these holesaws provide an exceptionally smooth cut.

Ideal for cutting stainless steel, tool and mild steel sheeting plus plaster board, wood and thin plastics to a depth of 1/2in.
Complete assembly, no need for separate arbor or pilot drill
Hardened heat and abrasion resisting HSS teeth
Constant pitch of 8 teeth per inch

You may be interested in
Starrett HSS 20mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 19mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 22mm Hole Saw
P.O.A.Each (ex VAT)
Starrett HSS 25mm Hole Saw
P.O.A.Each (ex VAT)