Starrett DW934 Internal Micrometer, Range 50 mm →300 mm

RS Stock No.: 572-561Brand: StarrettManufacturers Part No.: DW934
brand-logo
View all in Micrometers

Technical documents

Specifications

Accuracy

±0.01 mm

Imperial or Metric

Metric

Micrometer Type

Internal

Battery Operated

No

Set Contents

Adjustment Tool, Measuring Rod, Micrometer Head

Maximum Measurement

300mm

Minimum Measurement

50mm

Country of Origin

United Kingdom

Product details

Inside Micrometers

Precision manufactured to BS959
Accuracies of 0.01mm/0.0004in.
ranges of 50 to 300mm/2 to 12in.
Each set consists of a micrometer head with locking screw, 10 range identified measuring rods, 12mm/ 1/2in. lapped collar and 2 adjustment spanners
The micrometer has 13mm/ 1/2in. movement graduated (0.01mm/0.001in.)

Stock information temporarily unavailable.

P.O.A.

Starrett DW934 Internal Micrometer, Range 50 mm →300 mm

Calibration type

P.O.A.

Starrett DW934 Internal Micrometer, Range 50 mm →300 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accuracy

±0.01 mm

Imperial or Metric

Metric

Micrometer Type

Internal

Battery Operated

No

Set Contents

Adjustment Tool, Measuring Rod, Micrometer Head

Maximum Measurement

300mm

Minimum Measurement

50mm

Country of Origin

United Kingdom

Product details

Inside Micrometers

Precision manufactured to BS959
Accuracies of 0.01mm/0.0004in.
ranges of 50 to 300mm/2 to 12in.
Each set consists of a micrometer head with locking screw, 10 range identified measuring rods, 12mm/ 1/2in. lapped collar and 2 adjustment spanners
The micrometer has 13mm/ 1/2in. movement graduated (0.01mm/0.001in.)