Starrett DY094 External Micrometer, Range 0 mm →25 mm

RS Stock No.: 157-1187Brand: StarrettManufacturers Part No.: DY094
brand-logo
View all in Micrometers

Technical documents

Specifications

Accuracy

±0.002 mm

Imperial or Metric

Metric

Micrometer Type

External

Battery Operated

No

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

United Kingdom

Product details

Outside Micrometer

Micrometer which is graduated in thousandths, but has an additional series of graduations on the thimble and sleeve which allows readings down to ten - thousandths of an inch.

Tapered frame - for measuring in narrow slots
Spindle locknut - simple accurate operation
High micro mirror finish - On anvil & spindle face
Hardened thread

Stock information temporarily unavailable.

P.O.A.

Starrett DY094 External Micrometer, Range 0 mm →25 mm

Calibration type

P.O.A.

Starrett DY094 External Micrometer, Range 0 mm →25 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accuracy

±0.002 mm

Imperial or Metric

Metric

Micrometer Type

External

Battery Operated

No

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

United Kingdom

Product details

Outside Micrometer

Micrometer which is graduated in thousandths, but has an additional series of graduations on the thimble and sleeve which allows readings down to ten - thousandths of an inch.

Tapered frame - for measuring in narrow slots
Spindle locknut - simple accurate operation
High micro mirror finish - On anvil & spindle face
Hardened thread