Technical documents
Specifications
Brand
StarrettNumber of Blades
1
Imperial or Metric
Metric
Blade Material
Steel
Thickness
0.04mm
Country of Origin
United Kingdom
Product details
Feeler Stock
Features and Benefits
Manufactured to BS957.1969
Made of tempered steel with smooth rounded ends, making them easier to work with
Punched 3//16 in hole for hanging
Packed in an individual envelope marked with its thickness
Marked every 150mm (6") with thickness
Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarrettNumber of Blades
1
Imperial or Metric
Metric
Blade Material
Steel
Thickness
0.04mm
Country of Origin
United Kingdom
Product details
Feeler Stock
Features and Benefits
Manufactured to BS957.1969
Made of tempered steel with smooth rounded ends, making them easier to work with
Punched 3//16 in hole for hanging
Packed in an individual envelope marked with its thickness
Marked every 150mm (6") with thickness
Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)