Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Starrett Bi-metal 177mm Hole Saw

RS Stock No.: 218-514Brand: StarrettManufacturers Part No.: FCH177M-G
brand-logo
View all in Hole Saws & Core Drill Bits

Technical documents

Specifications

Drill Bit Type

Hole Saw

Diameter

177mm

Arbor Included

No

Material

Bi-metal

Cut Depth

41mm

Country of Origin

Brazil

Stock information temporarily unavailable.

P.O.A.

Starrett Bi-metal 177mm Hole Saw

P.O.A.

Starrett Bi-metal 177mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Drill Bit Type

Hole Saw

Diameter

177mm

Arbor Included

No

Material

Bi-metal

Cut Depth

41mm

Country of Origin

Brazil