Technical documents
Specifications
Brand
StartechNumber Of Ports
8
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
8
Network Speed Class
Gigabit
Height
38mm
Network Speed
10/100/1000Mbit/s
Model
IES81000POE
Dimensions
188 x 119 x 38mm
Width
188mm
Depth
119mm
Country of Origin
Taiwan, Province Of China
Product details
Ethernet Switches
P.O.A.
Startech IES81000POE, Unmanaged 8 Port Ethernet Switch With PoE
1
P.O.A.
Startech IES81000POE, Unmanaged 8 Port Ethernet Switch With PoE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StartechNumber Of Ports
8
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
8
Network Speed Class
Gigabit
Height
38mm
Network Speed
10/100/1000Mbit/s
Model
IES81000POE
Dimensions
188 x 119 x 38mm
Width
188mm
Depth
119mm
Country of Origin
Taiwan, Province Of China
Product details