StarTech.com Cable, 1.8m

RS Stock No.: 176-5732Brand: StartechManufacturers Part No.: MXT101MMHQ
brand-logo
View all in VGA Cables

Technical documents

Specifications

Length

1.8m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Standards Met

CE Certificate

Country of Origin

China

You may be interested in
Roline Cable, 1.8m Grey
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

StarTech.com Cable, 1.8m

P.O.A.

StarTech.com Cable, 1.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Roline Cable, 1.8m Grey
P.O.A.Each (ex VAT)

Technical documents

Specifications

Length

1.8m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Standards Met

CE Certificate

Country of Origin

China

You may be interested in
Roline Cable, 1.8m Grey
P.O.A.Each (ex VAT)