Technical documents
Specifications
Brand
StartechMaximum Resolution
3840 x 2160
Number of Usb Ports
4
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Bus Type
Thunderbolt 2
Country of Origin
China
Product details
Laptop Docking Station
You may be interested in
P.O.A.
Startech 4K Thunderbolt 2 Laptop Docking Station 4 x USB ports, USB A
1
P.O.A.
Startech 4K Thunderbolt 2 Laptop Docking Station 4 x USB ports, USB A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
StartechMaximum Resolution
3840 x 2160
Number of Usb Ports
4
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Bus Type
Thunderbolt 2
Country of Origin
China
Product details
Laptop Docking Station
You may be interested in
