StarTech.com USB A, USB C to HDMI Adapter, USB 3.2, 2 Supported Display(s) - 4K @ 30Hz
RS Stock No.: 250-1179Brand: StarTech.comManufacturers Part No.: 107B-USB-HDMIDistrelec Article No.: 30366395

Technical documents
Specifications
Brand
StarTech.comLength
111mm
Video Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
2
USB Standard
USB 3.2
Maximum Resolution
4K
Refresh Rate
30Hz
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB A, USB C to HDMI Adapter, USB 3.2, 2 Supported Display(s) - 4K @ 30Hz
1
P.O.A.
StarTech.com USB A, USB C to HDMI Adapter, USB 3.2, 2 Supported Display(s) - 4K @ 30Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
111mm
Video Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
2
USB Standard
USB 3.2
Maximum Resolution
4K
Refresh Rate
30Hz
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Country of Origin
China