StarTech.com LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 50/125μm, Aqua, 5m

RS Stock No.: 186-1649Brand: StarTech.comManufacturers Part No.: 450FBLCLC5
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Length

5m

Connector 1

LC

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Cable Construction

Duplex

Data Rate

100Gbps

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

REACH Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 50/125μm, Aqua, 5m

P.O.A.

StarTech.com LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 50/125μm, Aqua, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

5m

Connector 1

LC

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Cable Construction

Duplex

Data Rate

100Gbps

Fibre Type

OM4

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

REACH Compliant

Country of Origin

China