Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6a
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
STP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Black
Wiring Configuration
Straight Through
Fire Behaviour
CMG Rated
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6a
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
STP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Black
Wiring Configuration
Straight Through
Fire Behaviour
CMG Rated
Country of Origin
China
