StarTech.com VESA Mounting Bracket, Max -- Monitor

RS Stock No.: 186-1683Brand: StarTech.comManufacturers Part No.: ACCSMNTDistrelec Article No.: 30213799
brand-logo
View all in PC Stands

Technical documents

Specifications

Type

VESA Mounting Bracket

Extension Arm

No

Maximum Screen Size

--

Maximum Load

5kg

VESA Configuration

75x75 mm, 100x100mm

Depth

175mm

Height

95mm

Width

130mm

Distrelec Product Id

30213799

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com VESA Mounting Bracket, Max -- Monitor

P.O.A.

StarTech.com VESA Mounting Bracket, Max -- Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

VESA Mounting Bracket

Extension Arm

No

Maximum Screen Size

--

Maximum Load

5kg

VESA Configuration

75x75 mm, 100x100mm

Depth

175mm

Height

95mm

Width

130mm

Distrelec Product Id

30213799

Country of Origin

China