Technical documents
Specifications
Brand
StarTech.comType
Rack Mount Shelf
Rack Units
1U
Depth
700mm
Colour
Black
Material
Steel
Maximum Load
80kg
Dimensions
700 x 450 x 44mm
Height
44mm
Width
450mm
Extension Type
Fixed
Country of Origin
Taiwan, Province Of China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Startech Black Shelf, 1U, 80kg Load, 450mm x 700mm
1
P.O.A.
Startech Black Shelf, 1U, 80kg Load, 450mm x 700mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
StarTech.comType
Rack Mount Shelf
Rack Units
1U
Depth
700mm
Colour
Black
Material
Steel
Maximum Load
80kg
Dimensions
700 x 450 x 44mm
Height
44mm
Width
450mm
Extension Type
Fixed
Country of Origin
Taiwan, Province Of China
You may be interested in