StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 30in Screen Size

RS Stock No.: 179-8023Brand: StarTech.comManufacturers Part No.: ARMDUAL30Distrelec Article No.: 30231142
brand-logo
View all in Monitor Arms & Wall Mounts

Technical documents

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

30in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

10kg

Screen Size Maximum

30in

Depth

530mm

Colour

Silver

Distrelec Product Id

30231142

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 30in Screen Size

P.O.A.

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 30in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

30in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

10kg

Screen Size Maximum

30in

Depth

530mm

Colour

Silver

Distrelec Product Id

30231142

Country of Origin

Taiwan, Province Of China