
Technical documents
Specifications
Brand
StarTech.comMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
34in
VESA Configurations
75x75mm, 100x100mm
Extension Arm
Yes
Maximum Load
14kg
Depth
548mm
Colour
Silver
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
StarTech.comMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
34in
VESA Configurations
75x75mm, 100x100mm
Extension Arm
Yes
Maximum Load
14kg
Depth
548mm
Colour
Silver
Country of Origin
Taiwan, Province Of China