StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 27in Screen Size

RS Stock No.: 179-8022Brand: StarTech.comManufacturers Part No.: ARMPIVOTBDistrelec Article No.: 30220167
brand-logo
View all in Monitor Arms & Wall Mounts

Technical documents

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

27in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Depth

462mm

Colour

Black

Country of Origin

China

P.O.A.

StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 27in Screen Size

P.O.A.

StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 27in Screen Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

27in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Depth

462mm

Colour

Black

Country of Origin

China