StarTech.com Mounting Screws and Cage Nuts for Use with Server Racks and Cabinets, M6 Thread, 50 Piece(s), 19 x 6 x 17mm

RS Stock No.: 186-2995Brand: StarTech.comManufacturers Part No.: CABSCREWM6Distrelec Article No.: 30252417
brand-logo
View all in Rack Mounting Hardware

Technical documents

Specifications

Type

Mounting Screws and Cage Nuts

For Use With

Server Racks and Cabinets

Material

Metal

Thread Size

M6

Quantity

50

Dimensions

19 x 6 x 17mm

Height

17mm

Length

12mm

Width

6mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Mounting Screws and Cage Nuts for Use with Server Racks and Cabinets, M6 Thread, 50 Piece(s), 19 x 6 x 17mm

P.O.A.

StarTech.com Mounting Screws and Cage Nuts for Use with Server Racks and Cabinets, M6 Thread, 50 Piece(s), 19 x 6 x 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Mounting Screws and Cage Nuts

For Use With

Server Racks and Cabinets

Material

Metal

Thread Size

M6

Quantity

50

Dimensions

19 x 6 x 17mm

Height

17mm

Length

12mm

Width

6mm

Country of Origin

Taiwan, Province Of China