StarTech.com Black Shelf, 1U, 20kg Load, 440mm x 250mm

RS Stock No.: 186-3005Brand: StarTech.comManufacturers Part No.: CABSHELF1U10
brand-logo
View all in Server Rack Shelves

Technical documents

Specifications

Type

Rack Shelf

Rack Units

1U

Depth

250mm

Colour

Black

Material

Steel

Maximum Load

20kg

Dimensions

25 x 44 x 4.3cm

Height

43mm

Width

440mm

Compatible Rack Size

19-Inch Rack

Extension Type

Fixed

Depth Type

Non-Adjustable

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Black Shelf, 1U, 20kg Load, 440mm x 250mm

P.O.A.

StarTech.com Black Shelf, 1U, 20kg Load, 440mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Rack Shelf

Rack Units

1U

Depth

250mm

Colour

Black

Material

Steel

Maximum Load

20kg

Dimensions

25 x 44 x 4.3cm

Height

43mm

Width

440mm

Compatible Rack Size

19-Inch Rack

Extension Type

Fixed

Depth Type

Non-Adjustable

Country of Origin

China