Technical documents
Specifications
Brand
StarTech.comType
Vented Rack Shelf
Rack Units
2U
Depth
558mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
23kg
Dimensions
483 x 559 x 88mm
Height
88mm
Width
482mm
Material Thickness
1.6mm
Extension Type
Fixed
Depth Type
Non-Adjustable
Compatible Rack Size
19-Inch Rack
Stock information temporarily unavailable.
P.O.A.
StarTech.com Black Shelf, 2U, 23kg Load, 482mm x 558mm
1
P.O.A.
StarTech.com Black Shelf, 2U, 23kg Load, 482mm x 558mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comType
Vented Rack Shelf
Rack Units
2U
Depth
558mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
23kg
Dimensions
483 x 559 x 88mm
Height
88mm
Width
482mm
Material Thickness
1.6mm
Extension Type
Fixed
Depth Type
Non-Adjustable
Compatible Rack Size
19-Inch Rack