StarTech.com Black Shelf, 2U, 23kg Load, 406mm x 483mm

RS Stock No.: 186-3000Brand: StarTech.comManufacturers Part No.: CABSHELFVDistrelec Article No.: 30231218
brand-logo
View all in Server Rack Shelves

Technical documents

Specifications

Type

Vented Rack Shelf

Rack Units

2U

Depth

483mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

23kg

Dimensions

483 x 406 x 88mm

Height

88mm

Width

406mm

Material Thickness

1.6mm

Extension Type

Fixed

Paint Texture Type

Smooth

Compatible Rack Size

19-Inch Rack

Country of Origin

Canada

P.O.A.

StarTech.com Black Shelf, 2U, 23kg Load, 406mm x 483mm

P.O.A.

StarTech.com Black Shelf, 2U, 23kg Load, 406mm x 483mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Vented Rack Shelf

Rack Units

2U

Depth

483mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

23kg

Dimensions

483 x 406 x 88mm

Height

88mm

Width

406mm

Material Thickness

1.6mm

Extension Type

Fixed

Paint Texture Type

Smooth

Compatible Rack Size

19-Inch Rack

Country of Origin

Canada