Technical documents
Specifications
Brand
StarTech.comTray/Basket Type
Wire Tray
Length
800mm
Width
105 mm
Depth
207mm
Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Wire, Steel 800mm x 105 mm x 207mm
1
P.O.A.
StarTech.com Wire, Steel 800mm x 105 mm x 207mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comTray/Basket Type
Wire Tray
Length
800mm
Width
105 mm
Depth
207mm
Material
Steel
Country of Origin
China