StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 176-5794Brand: StarTech.comManufacturers Part No.: CDP2DPMM1MB
brand-logo
View all in USB Video Adapters

Technical documents

Specifications

Length

1m

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

P.O.A.

StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

1m

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in