StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200
RS Stock No.: 123-8052Brand: StarTech.comManufacturers Part No.: CDP2DVIDistrelec Article No.: 30214103

Technical documents
Specifications
Brand
StarTech.comLength
140mm
Maximum Resolution
1920 x 1200
USB Connection Type
USB C
Video Connection Type
DVI
Number of Displays Supported
1
USB Standard
USB 3.1
Thunderbolt Connector Type
Thunderbolt 3
P.O.A.
StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200
1
P.O.A.
StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comLength
140mm
Maximum Resolution
1920 x 1200
USB Connection Type
USB C
Video Connection Type
DVI
Number of Displays Supported
1
USB Standard
USB 3.1
Thunderbolt Connector Type
Thunderbolt 3