Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 176-5808Brand: StarTech.comManufacturers Part No.: CDP2HD2MBNLDistrelec Article No.: 30214107
brand-logo
View all in USB Video Adapters

Technical documents

Specifications

Length

2m

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

P.O.A.

StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

2m

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

You may be interested in