Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K @ 60
Refresh Rate
60Hz
Country of Origin
Taiwan, Province Of China
You may be interested in
StarTech.com USB C to HDMI Adapter Cable, USB C, 1 Supported Display(s) - 4K @ 60HzBrand: StarTech.com
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60 Maximum Resolution
1
P.O.A.
StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com USB C to HDMI Adapter Cable, USB C, 1 Supported Display(s) - 4K @ 60HzBrand: StarTech.com
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K @ 60
Refresh Rate
60Hz
Country of Origin
Taiwan, Province Of China
You may be interested in
StarTech.com USB C to HDMI Adapter Cable, USB C, 1 Supported Display(s) - 4K @ 60HzBrand: StarTech.com
P.O.A.Each (ex VAT)