StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz

RS Stock No.: 176-5813Brand: StarTech.comManufacturers Part No.: CDP2HDMM1MBDistrelec Article No.: 30233068
brand-logo
View all in USB Video Adapters

Technical documents

Specifications

Length

1m

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

30Hz

Thunderbolt Connector Type

Thunderbolt 3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz

P.O.A.

StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

1m

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

30Hz

Thunderbolt Connector Type

Thunderbolt 3

You may be interested in