StarTech.com 4K USB-C Docking Station with HDMI - 1 x USB ports, USB A, USB C
RS Stock No.: 186-4074Brand: StarTech.comManufacturers Part No.: CDP2HDUACPWDistrelec Article No.: 30214110

Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
4096 x 2160
Number of Usb Ports
1
Video Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
Distrelec Product Id
30214110
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com 4K USB-C Docking Station with HDMI - 1 x USB ports, USB A, USB C
1
P.O.A.
StarTech.com 4K USB-C Docking Station with HDMI - 1 x USB ports, USB A, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
4096 x 2160
Number of Usb Ports
1
Video Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
Distrelec Product Id
30214110
Country of Origin
China