StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
RS Stock No.: 176-5817Brand: StarTech.comManufacturers Part No.: CDP2HDUCPWDistrelec Article No.: 30233077

Technical documents
Specifications
Brand
StarTech.comLength
100mm
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
HDMI
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Refresh Rate
60Hz
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
1
P.O.A.
StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
100mm
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
HDMI
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Refresh Rate
60Hz
Country of Origin
China