StarTech.com USB C to Mini DisplayPort Adapter Cable, USB C, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 236-8292Brand: StarTech.comManufacturers Part No.: CDP2MDPECDistrelec Article No.: 30252423
brand-logo
View all in USB Video Adapters

Technical documents

Specifications

Length

2m

Video Connection Type

Mini DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Distrelec Product Id

30252423

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

StarTech.com USB C to Mini DisplayPort Adapter Cable, USB C, 1 Supported Display(s) - 4K @ 60Hz

P.O.A.

StarTech.com USB C to Mini DisplayPort Adapter Cable, USB C, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

2m

Video Connection Type

Mini DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Distrelec Product Id

30252423

Country of Origin

Vietnam