StarTech.com USB-C Docking Station with VGA - 1 x USB ports, USB A, USB C

RS Stock No.: 138-3771Brand: StarTech.comManufacturers Part No.: CDP2VGAUACPDistrelec Article No.: 30233085
brand-logo
View all in Docking Stations

Technical documents

Specifications

Bus Type

USB-C

Maximum Resolution

2048 x 1280

USB Connection Type

USB A, USB C

Video Connection Type

VGA

Number of Displays Supported

1

USB Standard

USB 3.0

Number of Usb Ports

1

Country of Origin

China

Product details

Laptop Docking Station

You may be interested in

P.O.A.

StarTech.com USB-C Docking Station with VGA - 1 x USB ports, USB A, USB C

P.O.A.

StarTech.com USB-C Docking Station with VGA - 1 x USB ports, USB A, USB C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Bus Type

USB-C

Maximum Resolution

2048 x 1280

USB Connection Type

USB A, USB C

Video Connection Type

VGA

Number of Displays Supported

1

USB Standard

USB 3.0

Number of Usb Ports

1

Country of Origin

China

Product details

Laptop Docking Station

You may be interested in