StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
RS Stock No.: 176-5819Brand: StarTech.comManufacturers Part No.: CDP2VGAUCPDistrelec Article No.: 30233086

Technical documents
Specifications
Brand
StarTech.comLength
102mm
Refresh Rate
60Hz
Thunderbolt Connector Type
Thunderbolt 3
Maximum Resolution
4K
Video Connection Type
VGA
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Country of Origin
China
You may be interested in
StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60HzBrand: StarTech.com
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
1
P.O.A.
StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60HzBrand: StarTech.com
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
StarTech.comLength
102mm
Refresh Rate
60Hz
Thunderbolt Connector Type
Thunderbolt 3
Maximum Resolution
4K
Video Connection Type
VGA
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Country of Origin
China
You may be interested in
StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60HzBrand: StarTech.com
P.O.A.Each (ex VAT)