StarTech.com 1 port USB 3.0 External Card Reader for Cfast Memory Cards
RS Stock No.: 186-1564Brand: StarTech.comManufacturers Part No.: CFASTRWU3Distrelec Article No.: 30231227

Technical documents
Specifications
Brand
StarTech.comInstallation Type
External
Computer Interface
USB 3.0
Card Types
Cfast
Dimensions
246 x 58 x 14.7mm
Number Of Ports
1
Weight
55g
Height
30mm
Length
220mm
Width
198mm
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
StarTech.com 1 port USB 3.0 External Card Reader for Cfast Memory Cards
1
P.O.A.
StarTech.com 1 port USB 3.0 External Card Reader for Cfast Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
StarTech.comInstallation Type
External
Computer Interface
USB 3.0
Card Types
Cfast
Dimensions
246 x 58 x 14.7mm
Number Of Ports
1
Weight
55g
Height
30mm
Length
220mm
Width
198mm
Country of Origin
China
You may be interested in