StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 30 Hz, 10m
RS Stock No.: 176-5645Brand: StarTech.comManufacturers Part No.: DISPL10MADistrelec Article No.: 30233097

Technical documents
Specifications
Brand
StarTech.comConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
10m
Maximum Resolution
4K @ 30 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
32 AWG
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 30 Hz, 10m
1
P.O.A.
StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 30 Hz, 10m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
10m
Maximum Resolution
4K @ 30 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
32 AWG
Country of Origin
China