StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 30 Hz, 15m

RS Stock No.: 176-5646Brand: StarTech.comManufacturers Part No.: DISPL15MA
brand-logo
View all in DisplayPort Cables

Technical documents

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Maximum Resolution

4K @ 30 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 30 Hz, 15m

P.O.A.

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 30 Hz, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Maximum Resolution

4K @ 30 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Country of Origin

China

You may be interested in