StarTech.com Dual Monitor 4K USB-C Docking Station with DisplayPort, HDMI - 6 x USB ports, USB A, USB C

RS Stock No.: 223-0908Brand: StarTech.comManufacturers Part No.: DK30A2DHUUEDistrelec Article No.: 30231250
brand-logo
View all in Docking Stations

Technical documents

Specifications

Video Connection Type

DisplayPort, HDMI

USB Connection Type

USB A, USB C

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

6

Number of Displays Supported

2

USB Standard

USB 3.1

Distrelec Product Id

30231250

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

StarTech.com Dual Monitor 4K USB-C Docking Station with DisplayPort, HDMI - 6 x USB ports, USB A, USB C

P.O.A.

StarTech.com Dual Monitor 4K USB-C Docking Station with DisplayPort, HDMI - 6 x USB ports, USB A, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Video Connection Type

DisplayPort, HDMI

USB Connection Type

USB A, USB C

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

6

Number of Displays Supported

2

USB Standard

USB 3.1

Distrelec Product Id

30231250

Country of Origin

Thailand