StarTech.com USB-C Docking Station with HDMI, VGA - 3 x USB ports, USB A, USB C
RS Stock No.: 186-4071Brand: StarTech.comManufacturers Part No.: DKT30CHVSCPDDistrelec Article No.: 30218756

Technical documents
Specifications
Brand
StarTech.comBus Type
USB-C
Maximum Resolution
1920 x 1200
USB Connection Type
USB A, USB C
Video Connection Type
HDMI, VGA
Number of Displays Supported
1
USB Standard
USB 3.0
Number of Usb Ports
3
P.O.A.
StarTech.com USB-C Docking Station with HDMI, VGA - 3 x USB ports, USB A, USB C
1
P.O.A.
StarTech.com USB-C Docking Station with HDMI, VGA - 3 x USB ports, USB A, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comBus Type
USB-C
Maximum Resolution
1920 x 1200
USB Connection Type
USB A, USB C
Video Connection Type
HDMI, VGA
Number of Displays Supported
1
USB Standard
USB 3.0
Number of Usb Ports
3