StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports, USB C
RS Stock No.: 179-8034Brand: StarTech.comManufacturers Part No.: DKT30CSDHPDDistrelec Article No.: 30231267

Technical documents
Specifications
Brand
StarTech.comBus Type
USB-C
Maximum Resolution
4096 x 2160
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
1
USB Standard
USB 3.0
Thunderbolt Connector Type
Thunderbolt 3
Number of Usb Ports
2
Country of Origin
China
P.O.A.
StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports, USB C
1
P.O.A.
StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comBus Type
USB-C
Maximum Resolution
4096 x 2160
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
1
USB Standard
USB 3.0
Thunderbolt Connector Type
Thunderbolt 3
Number of Usb Ports
2
Country of Origin
China