StarTech.com 2048 x 1280, 3840 x 2160 USB-C Docking Station with HDMI, VGA - 2 x USB ports, USB A, USB C
RS Stock No.: 221-7261Brand: StarTech.comManufacturers Part No.: DKT31CHVLDistrelec Article No.: 30214124

Technical documents
Specifications
Brand
StarTech.comMaximum Resolution
2048 x 1280, 3840 x 2160
Number of Usb Ports
2
Video Connection Type
HDMI, VGA
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Distrelec Product Id
30214124
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
StarTech.com 2048 x 1280, 3840 x 2160 USB-C Docking Station with HDMI, VGA - 2 x USB ports, USB A, USB C
1
P.O.A.
StarTech.com 2048 x 1280, 3840 x 2160 USB-C Docking Station with HDMI, VGA - 2 x USB ports, USB A, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comMaximum Resolution
2048 x 1280, 3840 x 2160
Number of Usb Ports
2
Video Connection Type
HDMI, VGA
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Distrelec Product Id
30214124
Country of Origin
Taiwan, Province Of China