StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 8K @ 60 Hz, 2m

RS Stock No.: 186-1627Brand: StarTech.comManufacturers Part No.: DP14MM2MDistrelec Article No.: 30214125
brand-logo
View all in DisplayPort Cables

Technical documents

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

2m

Maximum Resolution

8K @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

34 AWG

Connector A

DisplayPort

Connector B Gender

Male

Connector B

DisplayPort

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 8K @ 60 Hz, 2m

P.O.A.

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 8K @ 60 Hz, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

2m

Maximum Resolution

8K @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

34 AWG

Connector A

DisplayPort

Connector B Gender

Male

Connector B

DisplayPort

Country of Origin

China

You may be interested in