StarTech.com DisplayPort to HDMI Adapter, 1m Length - 4K x 2K Maximum Resolution
RS Stock No.: 177-8768Brand: StarTech.comManufacturers Part No.: DP2HDMM1MBDistrelec Article No.: 30233126

Technical documents
Specifications
Brand
StarTech.comVideo Input
DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
1m
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com DisplayPort to HDMI Adapter, 1m Length - 4K x 2K Maximum Resolution
1
P.O.A.
StarTech.com DisplayPort to HDMI Adapter, 1m Length - 4K x 2K Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comVideo Input
DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
1m
Country of Origin
China