Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com DisplayPort to HDMI Adapter, 5m Length - 4K x 2K Maximum Resolution

RS Stock No.: 177-8784Brand: StarTech.comManufacturers Part No.: DP2HDMM5MBDistrelec Article No.: 30233127
brand-logo
View all in Video Converters

Technical documents

Specifications

Video Input

DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K x 2K

Cable Length

5m

Distrelec Product Id

30233127

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com DisplayPort to HDMI Adapter, 5m Length - 4K x 2K Maximum Resolution

P.O.A.

StarTech.com DisplayPort to HDMI Adapter, 5m Length - 4K x 2K Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Video Input

DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K x 2K

Cable Length

5m

Distrelec Product Id

30233127

Country of Origin

China

You may be interested in