StarTech.com Male 3.5mm Stereo Jack x 2; DisplayPort; USB A to Male 3.5mm Stereo Jack x 2; DisplayPort; USB B KVM Cable

Technical documents
Specifications
Brand
StarTech.comConnector 1
3.5mm Stereo Jack x 2; DisplayPort; USB A
Connector 2
3.5mm Stereo Jack x 2; DisplayPort; USB B
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Length
1.8m
Distrelec Product Id
30231272
Connector A
3.5mm Jack; DisplayPort; USB B
Connector B
3.5mm Jack; DisplayPort; USB A
Connector B Gender
Male
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
3.5mm Stereo Jack x 2; DisplayPort; USB A
Connector 2
3.5mm Stereo Jack x 2; DisplayPort; USB B
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Length
1.8m
Distrelec Product Id
30231272
Connector A
3.5mm Jack; DisplayPort; USB B
Connector B
3.5mm Jack; DisplayPort; USB A
Connector B Gender
Male
Country of Origin
China