StarTech.com Male 3.5mm Stereo Jack x 2; DVI-D Dual Link; USB A to Male 3.5mm Stereo Jack x 2; DVI-D Dual Link; USB B

RS Stock No.: 193-0246Brand: StarTech.comManufacturers Part No.: DVID4N1USB10
brand-logo
View all in KVM Cables

Technical documents

Specifications

Connector 1

3.5mm Stereo Jack x 2; DVI-D Dual Link; USB A

Connector 2

3.5mm Stereo Jack x 2; DVI-D Dual Link; USB B

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Length

3m

Standards Met

CE, REACH

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Male 3.5mm Stereo Jack x 2; DVI-D Dual Link; USB A to Male 3.5mm Stereo Jack x 2; DVI-D Dual Link; USB B

P.O.A.

StarTech.com Male 3.5mm Stereo Jack x 2; DVI-D Dual Link; USB A to Male 3.5mm Stereo Jack x 2; DVI-D Dual Link; USB B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

3.5mm Stereo Jack x 2; DVI-D Dual Link; USB A

Connector 2

3.5mm Stereo Jack x 2; DVI-D Dual Link; USB B

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Length

3m

Standards Met

CE, REACH

Country of Origin

China