StarTech.com, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 1mBlack sheathAluminium Foil, Braid shielding

RS Stock No.: 176-5721Brand: StarTech.comManufacturers Part No.: DVIDDMM1MDistrelec Article No.: 30252445
brand-logo
View all in DVI Cables

Technical documents

Specifications

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium Foil, Braid

Size of Strands

28 AWG

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 1mBlack sheathAluminium Foil, Braid shielding

P.O.A.

StarTech.com, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 1mBlack sheathAluminium Foil, Braid shielding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium Foil, Braid

Size of Strands

28 AWG

Country of Origin

China