Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com, Male DVI-D Single Link to Male DVI-D Single Link Cable, 1mBlack sheathAluminium Foil, Braid shielding

RS Stock No.: 176-5739Brand: StarTech.comManufacturers Part No.: DVIDSMM1MDistrelec Article No.: 30252450
brand-logo
View all in DVI Cables

Technical documents

Specifications

Connector 1

DVI-D Single Link

Connector 2

DVI-D Single Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium Foil, Braid

Size of Strands

28 AWG

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com, Male DVI-D Single Link to Male DVI-D Single Link Cable, 1mBlack sheathAluminium Foil, Braid shielding

P.O.A.

StarTech.com, Male DVI-D Single Link to Male DVI-D Single Link Cable, 1mBlack sheathAluminium Foil, Braid shielding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

DVI-D Single Link

Connector 2

DVI-D Single Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium Foil, Braid

Size of Strands

28 AWG

Country of Origin

China