StarTech.com VGA to DVI Adapter Cable, 203mm Length -
RS Stock No.: 176-5662Brand: StarTech.comManufacturers Part No.: DVIVGAMF8INDistrelec Article No.: 30252456

Technical documents
Specifications
Brand
StarTech.comVideo Input
VGA
Video Output
DVI
Number of Video Outputs
1
Cable Length
203mm
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminium-Mylar Foil with Braid
Size of Strands
28 AWG
Distrelec Product Id
30252456
Distrelec Product Id
30252456
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com VGA to DVI Adapter Cable, 203mm Length -
1
P.O.A.
StarTech.com VGA to DVI Adapter Cable, 203mm Length -
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comVideo Input
VGA
Video Output
DVI
Number of Video Outputs
1
Cable Length
203mm
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminium-Mylar Foil with Braid
Size of Strands
28 AWG
Distrelec Product Id
30252456
Distrelec Product Id
30252456
Country of Origin
China