StarTech.com LC, RJ45 Media Converter, Multi Mode, 1000 Mbps, Half/Full Duplex 550m
RS Stock No.: 138-5547Brand: StarTech.comManufacturers Part No.: ET91000LC2Distrelec Article No.: 30293970

Technical documents
Specifications
Brand
StarTech.comConnection Port
LC, RJ45
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
2000Mbps
Maximum Transfer Distance
550m
Network Speed
1000 Mbps
Fibre Type
Multi Mode
Distrelec Product Id
30293970
Country of Origin
Taiwan, Province Of China
Product details
Fiber Media Converters
Stock information temporarily unavailable.
P.O.A.
StarTech.com LC, RJ45 Media Converter, Multi Mode, 1000 Mbps, Half/Full Duplex 550m
1
P.O.A.
StarTech.com LC, RJ45 Media Converter, Multi Mode, 1000 Mbps, Half/Full Duplex 550m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnection Port
LC, RJ45
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
2000Mbps
Maximum Transfer Distance
550m
Network Speed
1000 Mbps
Fibre Type
Multi Mode
Distrelec Product Id
30293970
Country of Origin
Taiwan, Province Of China
Product details