StarTech.com Axial Fan, 12 V dc, dc Operation, 21.46cfm, 2.4 x 2.4 x 0.8in

RS Stock No.: 280-4596Brand: StarTech.comManufacturers Part No.: FAN6X2TX3Distrelec Article No.: 30231300
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

2.4in

Width

0.8in

Depth

2.4in

Dimensions

2.4 x 2.4 x 0.8in

Air Flow

21.46cfm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Axial Fan, 12 V dc, dc Operation, 21.46cfm, 2.4 x 2.4 x 0.8in

P.O.A.

StarTech.com Axial Fan, 12 V dc, dc Operation, 21.46cfm, 2.4 x 2.4 x 0.8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

2.4in

Width

0.8in

Depth

2.4in

Dimensions

2.4 x 2.4 x 0.8in

Air Flow

21.46cfm

Country of Origin

China