StarTech.com 4 port USB 3.0 External Memory Card Reader for Memory Stick Duo, Memory Stick eXtended Capacity, Memory

RS Stock No.: 179-8043Brand: StarTech.comManufacturers Part No.: FCREADHCU3
brand-logo
View all in Memory Card Readers

Technical documents

Specifications

Installation Type

External

Computer Interface

USB 3.0

Card Types

Memory Stick Duo, Memory Stick eXtended Capacity, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG Duo, Micro-MS, MicroSD, Mini-SD, MMC, MMC-micro, Mobile-MMC, MS, RS-MMC, SD, SDHC, SDHC, SDXC

Dimensions

85 x 55 x 20mm

Number Of Ports

4

Weight

54g

Height

20mm

Length

85mm

Width

55mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com 4 port USB 3.0 External Memory Card Reader for Memory Stick Duo, Memory Stick eXtended Capacity, Memory

P.O.A.

StarTech.com 4 port USB 3.0 External Memory Card Reader for Memory Stick Duo, Memory Stick eXtended Capacity, Memory
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Installation Type

External

Computer Interface

USB 3.0

Card Types

Memory Stick Duo, Memory Stick eXtended Capacity, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG Duo, Micro-MS, MicroSD, Mini-SD, MMC, MMC-micro, Mobile-MMC, MS, RS-MMC, SD, SDHC, SDHC, SDXC

Dimensions

85 x 55 x 20mm

Number Of Ports

4

Weight

54g

Height

20mm

Length

85mm

Width

55mm

Country of Origin

China